DIGI INTERNATIONAL  XB24-Z7WIT-004  ZIGBEE MODULE, XBEE ZB, WIRE ANT

DIGI INTERNATIONAL XB24-Z7WIT-004

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Module Applications Wireless Connectivity
  • MCU Supported Families -
  • Wireless Protocol IEEE 802.15.4
  • Data Rate 250Kbps
  • Module Interface UART
  • Supply Voltage Min 2.1V
  • Supply Voltage Max 3.6V
  • Processor Type -
  • Supply Voltage Range 2.1V to 3.6V
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


  • Manufacturer Catalogue (1.58MB) EN
  • Availability

    Availability:  140

    Available until stock is exhausted


    • 140 in stock for next day delivery.

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: £16.27 £16.27

    Buy

    Price

    Quantity List Price
    1+ £16.27
     
     
    Low

    Legislation and Environmental


    • Country of Origin: United States

      Country in which last significant manufacturing process was carried out

    • RoHS Compliant: Yes
        RoHS Certificate of Compliance
    • Tariff No: 85176200
    • Weight (kg): .003
    Back to top

    Similar Products


    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    Customer Q&A Exchange


    Community


    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
    Back to top

    Associated Products


    Customers Also Bought