EPCOS  B41231A7229M000  Electrolytic Capacitor, Snap-in, B41231 Series, 22000 µF, ± 20%, 35 V, 35 mm

EPCOS B41231A7229M000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 1839286
  • Manufacturer Part No B41231A7229M000

Product Overview


The EPCOS B41231 series are snap-in aluminium electrolytic capacitors for general purpose applications. The capacitance value ranges from 1200µF to 68000µF. These capacitors are mainly used in professional power supplies.
  • High ripple current capability
  • Useful life of 2000h at 85°C
  • ±20% tolerance
  • Available in 10V,16V, 25V,35V, 50V, 63V, 80V, 100VDC voltages
  • Operating temperature range -40°C to +85°C
  • Snap-in solder pins to hold component in place on PCB
  • Case with safety vent
  • Aluminium case with fully insulated
  • High quality factor

Applications

Industrial; Consumer Electronics; Portable Devices; Power Management

Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 22000µF
  • Capacitance Tolerance: ± 20%
  • Diameter: 35mm
  • ESR: -
  • Height: 45mm
  • Lead Spacing: 10mm
  • Lifetime @ Temperature: 2000 hours @ 85°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: B41231 Series
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 35V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  167


  • 14 in stock for next day delivery (Liege stock)
  • 153 in stock for next day delivery (UK stock)
 
Check stock and lead times
    More stock available week commencing 23/05/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £4.38 £4.38

Buy

Price

Quantity List Price
1 - 4 £4.38
5 - 9 £3.90
10 - 24 £3.31
25 - 49 £3.04
50 - 99 £2.77
100 - 499 £2.48
500 - 999 £2.06
1000+ £1.83
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322200
  • Weight (kg): .07
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
1272953
381LX223M035A052

381LX223M035A052

CORNELL DUBILIER

ALUMINUM ELECTROLYTIC CAPACITOR 22000UF 35V 20%, SNAP-IN

15 

Price for: Each 1

1+ £5.287

Buy

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check more stock
    More stock available week commencing 13/03/17
1680781
EKMH350VSN223MA50T

EKMH350VSN223MA50T

UNITED CHEMI-CON

ALUMINUM ELECTROLYTIC CAPACITOR 22000UF 35V 20%, SNAP-IN

Awaiting Delivery

Price for: Each 1

200+ £5.162 250+ £4.951 500+ £4.773 1000+ £4.661

Buy

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check more stock
    More stock available week commencing 09/04/18
9452877
MCLPR35V229M35X45

MCLPR35V229M35X45

MULTICOMP

Electrolytic Capacitor, Snap-in, LPR Series, 22000 µF, ± 20%, 35 V, 35 mm

Price for: Each 1

1+ £7.03 10+ £6.29 50+ £5.87 100+ £5.53

Buy

see cut-off times

 
Check more stock
  • 288 will be available for delivery on 16-Apr-2016
  • More stock available week commencing 27/06/16

Customers Also Bought