You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C6713 DSP STARTER KIT

Development Kit, TMS320C6713 DSP, 512K Flash and 16MB SDRAM, Plug and Play Functionality

SPECTRUM DIGITAL C6713 DSP STARTER KIT
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C6713 DSP STARTER KIT
Order Code:
1831919
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
32bit

:
Integra - TMS320C6A

:
C6000

:
Cortex-A8 / DSP

:
TMS320C6

:
Board, Universal Power Supply, AC Power Cord, USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The C6713 DSP STARTER KIT is a low cost standalone development platform that enables users to evaluate and develop applications for the TI's TMS320C6713 DSP operating at 225MHz. The starter kit also serves as a hardware reference design for the TMS320C6713 DSP. The DSP on the starter kit interfaces to on board peripherals through a 32bit wide EMIF (External Memory Interface). The SDRAM, flash and CPLD are all connected to the bus. EMIF signals are also connected daughter card expansion connectors which are used for third party add in boards. It includes 4 LEDs and a 4 position DIP switch as a simple way to provide the user with interactive feedback. Both are accessed by reading and writing to the CPLD registers. The kit is designed to work with TI's code composer studio development environment. Code composer communicates with the starter kit through an embedded JTAG emulator with a USB host interface. It can also be used with an external emulator through the external JTAG connector.
  • An AIC23 stereo codec
  • 16MB of synchronous DRAM
  • 512KB of non volatile flash memory (256KB usable in default configuration)
  • Compatible with wire wrap prototype card
  • Software board configuration through registers implemented in CPLD
  • Configurable boot options
  • Standard expansion connectors for daughter card use
  • JTAG emulation through on board JTAG emulator with USB host interface or external emulator
  • Single voltage power supply (+5V)
  • On board IEEE 1149.1 JTAG connection for optional emulator debug

Applications

Embedded Design & Development

Contents

TMS320C6713 DSK board, Code composer studio for C6713 DSK, USB cable, AC power cord(s) and power supply, Quick start guide, Technical reference (includes schematics), Customer support guide.

Footnotes

This product has one year warranty from the date of purchase.

Warnings

This equipment is intended for use in a laboratory test environment only.

No Longer Stocked

£520.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £520.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --