You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

INA126PA - 

Amp Instrumentation, DIP8, 126

INA126PA - Amp Instrumentation, DIP8, 126

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA126PA
Order Code:
SC10092
Technical Datasheet:
INA126PA Datasheet
See all Technical Docs

Product Overview

The INA126PA is a precision instrumentation Amplifier IC for accurate and low noise differential signal acquisition. Their two-op-amp design provides excellent performance with very low quiescent current (175µA/channel). This, combined with a wide operating voltage range of ±1.35 to ±18V, makes them ideal for portable instrumentation and data acquisition systems. Gain can be set from 5 to 10000V/V with a single external resistor. Laser trimmed input circuitry provides low offset voltage (250µV maximum), low offset voltage drift (3µV/°C maximum) and excellent common-mode rejection.
  • 175µA/Channel Low Quiescent Current
  • 250µV (Maximum) Low Offset Voltage
  • 3µV/°C (Maximum) Low Offset Drift
  • 35nV/Hz Low Noise
  • 25nA (Maximum) Low Input Bias Current
  • Green Product, No Sb/Br

Applications

Industrial, Robotics, Sensing & Instrumentation, Signal Processing, Portable Devices, Power Management, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device, ESD damage can range from subtle performance degradation to complete device failure.

Product Information

:
1 Amplifier
:
500µV
:
0.4V/µs
:
200kHz
:
± 1.35V to ± 18V
:
DIP
:
8Pins
:
Single Ended
:
90dB
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£2.40 £ 2.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.40
10 + £1.87
100 + £1.55
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.