You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TL071ACP - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 8 Pins

TL071ACP - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL071ACP
Order Code:
1459696
Technical Datasheet:
TL071ACP Datasheet
See all Technical Docs

Product Overview

The TL071ACP is a single low-noise JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset-voltage temperature coefficient, low-input bias and offset currents. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity and audio pre-amplifier applications. Offset adjustment and external compensation options are available within the TL07x family.
  • Low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • Internal frequency compensation
  • Latch-up-free operation
  • Common-mode input voltage range includes VCC+
  • 0.003% Typical low total harmonic distortion
  • 18nV/√Hz at f=1kHz Typical low noise

Applications

Power Management, Motor Drive & Control, Alternative Energy, Signal Processing, Audio

Product Information

:
1 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TL071ACP

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
295 in stock

Each

1+ £13.50 10+ £12.20 25+ £11.57 50+ £10.69 100+ £9.80 More Less

11,658 in stock

Each

5+ £0.374 50+ £0.329 100+ £0.202 250+ £0.179 500+ £0.156 1000+ £0.133 5000+ £0.128 10000+ £0.122 More Less

226 in stock

Each

1+ £0.718 50+ £0.628 100+ £0.483 250+ £0.455 500+ £0.426 1000+ £0.337 2500+ £0.299 5000+ £0.294 More Less

7,038 in stock

Each

5+ £0.325 50+ £0.288 100+ £0.175 250+ £0.166 500+ £0.157 1000+ £0.147 5000+ £0.138 10000+ £0.129 More Less

2,772 in stock

Each

1+ £0.645 50+ £0.564 100+ £0.433 250+ £0.408 500+ £0.383 1000+ £0.302 2500+ £0.287 5000+ £0.272 More Less

124 in stock

Each

1+ £0.432 50+ £0.377 100+ £0.244 250+ £0.221 500+ £0.199 1000+ £0.176 2500+ £0.169 5000+ £0.162 More Less

320 in stock

Each

1+ £1.59 25+ £1.40 50+ £1.26 100+ £1.12 250+ £1.05 500+ £0.987 1000+ £0.816 2500+ £0.743 More Less

182 in stock

Each

1+ £2.88 10+ £2.18 25+ £2.13 50+ £2.07 100+ £1.79 250+ £1.68 500+ £1.52 1000+ £1.22 More Less

3,228 in stock

Each

1+ £0.403 50+ £0.352 100+ £0.227 250+ £0.206 500+ £0.186 1000+ £0.165 2500+ £0.157 5000+ £0.148 More Less

173 in stock

Each

1+ £1.37 25+ £1.20 50+ £1.09 100+ £0.97 250+ £0.966 500+ £0.845 1000+ £0.699 2500+ £0.626 More Less

Associated Products

Compare Selected

Related Searches

980 In stock

395 in stock for next day delivery (Liege stock)

585 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/01/20
£0.559 £ 0.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.559
50 + £0.488
100 + £0.315
250 + £0.286
500 + £0.258
1000 + £0.229
2500 + £0.218
5000 + £0.206
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.